
350INV60-120-240-9G | |
|---|---|
DigiKey Part Number | 179-350INV60-120-240-9G-ND |
Manufacturer | |
Manufacturer Product Number | 350INV60-120-240-9G |
Description | 6KW DC/AC INVERTER; VIN = 240-43 |
Customer Reference | |
Detailed Description | 350VDC Voltage Input 6 kVA Power Output Continuous Inverter Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
EDA/CAD Models | 350INV60-120-240-9G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC, 240VAC | |
Voltage - Input | 350VDC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 6 kVA | |
Power - Output Surge | 8 kVA | |
Remote Capability | No | |
Region Utilized | International | |
Size | 14.72" L x 14.25" W x 6.38" H (374.0mm x 362.0mm x 162.1mm) | |
Features | Frequency Control | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.696,57000 € | 8.696,57 € |
| Unit Price without VAT: | 8.696,57000 € |
|---|---|
| Unit Price with VAT: | 10.348,91830 € |





