
BCV200-350-8 | |
|---|---|
DigiKey Part Number | 179-BCV200-350-8-ND |
Manufacturer | |
Manufacturer Product Number | BCV200-350-8 |
Description | 15KW INVERTER CHARGER; 4KW DC/DC |
Customer Reference | |
Detailed Description | 230VAC Voltage Input 14.4 kVA Power Output Continuous Inverter Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 230VAC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 14.4 kVA | |
Remote Capability | No | |
Region Utilized | International | |
Size | 25.59" L x 17.02" W x 3.94" H (650.0mm x 432.4mm x 100.0mm) | |
Features | Frequency Control | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.816,95000 € | 10.816,95 € |
| Unit Price without VAT: | 10.816,95000 € |
|---|---|
| Unit Price with VAT: | 12.872,17050 € |




