



ERG-5000H | |
|---|---|
DigiKey Part Number | 1866-ERG-5000H-ND |
Manufacturer | |
Manufacturer Product Number | ERG-5000H |
Description | VIN 60~400VDCVO 200~264VAC 5KW M |
Customer Reference | |
Detailed Description | 60 ~ 420VDC Voltage Input 4400 VA Power Output Continuous Inverter 4 AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 180 ~ 264VAC | |
Voltage - Input | 60 ~ 420VDC | |
AC Outlets | 4 | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 4400 VA | |
Remote Capability | No | |
Region Utilized | International | |
Size | 19.84" L x 8.31" W x 3.29" H (504.0mm x 211.0mm x 83.5mm) | |
Features | Frequency Control | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.426,83000 € | 2.426,83 € |
| Unit Price without VAT: | 2.426,83000 € |
|---|---|
| Unit Price with VAT: | 2.887,92770 € |

