700DNG40-24-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700DNG40-24-8

DigiKey Part Number
179-700DNG40-24-8-ND
Manufacturer
Manufacturer Product Number
700DNG40-24-8
Description
4KW LIQUID COOLED DC/DC CONVERTE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 28V 143A 900V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
450V
Voltage - Input (Max)
900V
Number of Outputs
1
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
143A
Power (Watts)
4000W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
95%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
11.18" L x 14.00" W x 2.17" H (284.0mm x 355.5mm x 55.0mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.419,87000 €3.419,87 €
Manufacturers Standard Package
Unit Price without VAT:3.419,87000 €
Unit Price with VAT:4.069,64530 €