350DNG40-12-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350DNG40-12-8

DigiKey Part Number
179-350DNG40-12-8-ND
Manufacturer
Manufacturer Product Number
350DNG40-12-8
Description
4kW liquid cooled DC/DC Converte
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 14.4V 278A 450V Input
Datasheet
 Datasheet
EDA/CAD Models
350DNG40-12-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
240V
Voltage - Input (Max)
450V
Number of Outputs
1
Voltage - Output 1
14.4V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
278A
Power (Watts)
4000W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
14.00" L x 11.18" W x 2.17" H (355.5mm x 284.0mm x 55.0mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.632,05000 €3.632,05 €
Manufacturers Standard Package
Unit Price without VAT:3.632,05000 €
Unit Price with VAT:4.322,13950 €