


0RQP-X5M12BG | |
|---|---|
DigiKey Part Number | 507-0RQP-X5M12BG-ND |
Manufacturer | |
Manufacturer Product Number | 0RQP-X5M12BG |
Description | DC-DC 48-60VIN 12V 125AOUT 1500W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 125A 48V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | 0RQP-X5M12BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 48V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125A | |
Power (Watts) | 1.5 kW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Efficiency | 97.3% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,68000 € | 140,68 € |
| 5 | 135,43200 € | 677,16 € |
| 10 | 133,22800 € | 1.332,28 € |
| 25 | 130,36720 € | 3.259,18 € |
| Unit Price without VAT: | 140,68000 € |
|---|---|
| Unit Price with VAT: | 167,40920 € |








