MPQ1500-12V125-L48NBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ1500-12V125-L48NBMC

DigiKey Part Number
811-MPQ1500-12V125-L48NBMC-ND
Manufacturer
Manufacturer Product Number
MPQ1500-12V125-L48NBMC
Description
DC-DC 1500W 40-60/12V 1/4 BRICK
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 125A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Intermediate Bus Converter, Digital
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125A
Power (Watts)
1.5 kW
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, PMBus™, Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
97.2%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.6mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
cCSAus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1108,39000 €108,39 €
5104,34600 €521,73 €
10102,64900 €1.026,49 €
25100,44560 €2.511,14 €
5098,80740 €4.940,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,39000 €
Unit Price with VAT:128,98410 €