
MPQ1500-12V125-L48NBC | |
|---|---|
DigiKey Part Number | 811-MPQ1500-12V125-L48NBC-ND |
Manufacturer | |
Manufacturer Product Number | MPQ1500-12V125-L48NBC |
Description | DC-DC 1500W 40-60/12V 1/4 BRICK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 125A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125A | |
Power (Watts) | 1.5 kW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PMBus™, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 97.2% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.6mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | cCSAus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,34000 € | 107,34 € |
| 5 | 103,33600 € | 516,68 € |
| 10 | 101,65600 € | 1.016,56 € |
| 25 | 99,47320 € | 2.486,83 € |
| 50 | 97,85160 € | 4.892,58 € |
| Unit Price without VAT: | 107,34000 € |
|---|---|
| Unit Price with VAT: | 127,73460 € |



