
BMR4913208/857 | |
|---|---|
DigiKey Part Number | 2166-BMR4913208/857-ND |
Manufacturer | |
Manufacturer Product Number | BMR4913208/857 |
Description | 48-60VIN; 12VOUT; 1540W; 2450W P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 128A 48V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4913208/857 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output |
Packaging Tray | Operating Temperature -40°C ~ 115°C |
Part Status Active | Efficiency 97.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 48V | Size / Dimension 2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm) |
Voltage - Input (Max) 60V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 128A | Approval Agency cURus, UL |
Power (Watts) 1.636 kW | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,65000 € | 109,65 € |
| 5 | 105,57000 € | 527,85 € |
| 20 | 102,16200 € | 2.043,24 € |
| 40 | 100,49675 € | 4.019,87 € |
| 60 | 99,53433 € | 5.972,06 € |
| Unit Price without VAT: | 109,65000 € |
|---|---|
| Unit Price with VAT: | 130,48350 € |







