
BMR4800102/002 | |
|---|---|
DigiKey Part Number | 2166-BMR4800102/002-ND |
Manufacturer | |
Manufacturer Product Number | BMR4800102/002 |
Description | DC DC CONVERTER 12V 900W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 75A 40V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4800102/002 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Baseplate, Remote On/Off |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tray | Efficiency 96.9% |
Part Status Active | Mounting Type Through Hole |
Type Intermediate Bus Converter, Digital | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) |
Voltage - Input (Min) 40V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 60V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 75A | Standard Number 62368-1 |
Power (Watts) 900 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,64000 € | 112,64 € |
| 5 | 108,44400 € | 542,22 € |
| 20 | 104,94450 € | 2.098,89 € |
| 40 | 103,23375 € | 4.129,35 € |
| 60 | 102,24533 € | 6.134,72 € |
| Unit Price without VAT: | 112,64000 € |
|---|---|
| Unit Price with VAT: | 134,04160 € |


