


BMR4912510/871 | |
|---|---|
DigiKey Part Number | 2166-BMR4912510/871-ND |
Manufacturer | |
Manufacturer Product Number | BMR4912510/871 |
Description | 40-60VIN: 24VOUT: 1300W; ISOLATE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 55A 40V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4912510/871 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 97.1% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 40V | Size / Dimension 2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm) |
Voltage - Input (Max) 60V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 55A | Approval Agency cURus, UL |
Power (Watts) 1.32 kW | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 € | 114,51 € |
| 5 | 110,24000 € | 551,20 € |
| 20 | 106,68150 € | 2.133,63 € |
| 40 | 104,94250 € | 4.197,70 € |
| 60 | 103,93800 € | 6.236,28 € |
| Unit Price without VAT: | 114,51000 € |
|---|---|
| Unit Price with VAT: | 136,26690 € |





