


BMR3502250/531 | |
|---|---|
DigiKey Part Number | 2166-BMR3502250/531-ND |
Manufacturer | |
Manufacturer Product Number | BMR3502250/531 |
Description | 40-60VIN; 12.12VOUT; 1300W; 1700 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 12.12V 140A 40V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR3502250/531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 140A | |
Power (Watts) | 1.697 kW | |
Applications | ITE (Commercial) | |
Features | Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.7% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.47" H (58.4mm x 36.8mm x 12.0mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,12000 € | 93,12 € |
| 5 | 89,64800 € | 448,24 € |
| 20 | 86,75550 € | 1.735,11 € |
| 40 | 85,34200 € | 3.413,68 € |
| 60 | 84,52533 € | 5.071,52 € |
| 100 | 83,50630 € | 8.350,63 € |
| Unit Price without VAT: | 93,12000 € |
|---|---|
| Unit Price with VAT: | 110,81280 € |



