5TT 100-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 893
Unit Price: 1,62000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 859
Unit Price: 1,10000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 255
Unit Price: 2,29000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 2,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.062
Unit Price: 1,97000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.979
Unit Price: 1,88000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.871
Unit Price: 3,62000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,95000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 46
Unit Price: 1,46000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.000
Unit Price: 1,63000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 80
Unit Price: 6,25000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 25
Unit Price: 4,70800 €
Datasheet
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TT 100-R

DigiKey Part Number
5923-5TT100-R-ND
Manufacturer
Manufacturer Product Number
5TT 100-R
Description
FUSE GLASS 100MA 250VAC 5X20MM
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5TT 100-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
0.137
Part Status
Obsolete
Approval Agency
CE, CSA, cULus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
18.8 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0239.100MXPLittelfuse Inc.8930239.100MXP-ND1,62000 €Direct
0034.3107SCHURTER Inc.859486-1332-ND1,10000 €Similar
0034.3762SCHURTER Inc.0486-2549-ND0,00000 €Similar
0034.5607.11SCHURTER Inc.255486-1905-ND2,29000 €Similar
0034.5607.22SCHURTER Inc.0486-0034.5607.22CT-ND2,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes