Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5ST 6.3-R | |
|---|---|
DigiKey Part Number | 5923-5ST6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ST 6.3-R |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ST 6.3-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 160.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, IMQ, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.008 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3125 | SCHURTER Inc. | 10.504 | 486-1224-ND | 0,68000 € | Direct |
| 021806.3MXBP | Littelfuse Inc. | 1.438 | 021806.3MXBP-ND | 1,49000 € | Direct |
| 021806.3VXP | Littelfuse Inc. | 0 | 021806.3VXP-ND | 6,53000 € | Direct |
| 021806.3HXP | Littelfuse Inc. | 11.251 | F2428-ND | 1,40000 € | Similar |
| 021806.3MXF11P | Littelfuse Inc. | 0 | 021806.3MXF11P-ND | 1,52039 € | Similar |








