
021806.3MXF34P | |
|---|---|
DigiKey Part Number | 021806.3MXF34P-ND |
Manufacturer | |
Manufacturer Product Number | 021806.3MXF34P |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 198.5 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 5 | 1,98600 € | 9,93 € |
| 10 | 1,83300 € | 18,33 € |
| 50 | 1,52060 € | 76,03 € |
| 100 | 1,40260 € | 140,26 € |
| 250 | 1,26016 € | 315,04 € |
| 500 | 1,16152 € | 580,76 € |
| 1.000 | 1,07007 € | 1.070,07 € |
| 5.000 | 1,02823 € | 5.141,15 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

