



S506-6.3-R | |
|---|---|
DigiKey Part Number | 283-S506-6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-6.3-R |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 63A |
Part Status Active | Melting I²t 237.6 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0071 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,37000 € | 16,85 € |
| 10 | 3,11000 € | 31,10 € |
| 15 | 2,96667 € | 44,50 € |
| 25 | 2,79600 € | 69,90 € |
| 35 | 2,68886 € | 94,11 € |
| 50 | 2,57940 € | 128,97 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

