
021806.3VXP | |
|---|---|
DigiKey Part Number | 021806.3VXP-ND |
Manufacturer | |
Manufacturer Product Number | 021806.3VXP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 198.5 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0076 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3125 | SCHURTER Inc. | 15.511 | 486-1224-ND | 0,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 5 | 5,37400 € | 26,87 € |
| 10 | 4,95800 € | 49,58 € |
| 50 | 4,11160 € | 205,58 € |
| 100 | 3,79130 € | 379,13 € |
| 250 | 3,40388 € | 850,97 € |
| 500 | 3,13544 € | 1.567,72 € |
| 1.000 | 3,07494 € | 3.074,94 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |













