


GDC-6.3A | |
|---|---|
DigiKey Part Number | 283-GDC-6.3A-ND |
Manufacturer | |
Manufacturer Product Number | GDC-6.3A |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 63A |
Part Status Active | Melting I²t 237.6 |
Mounting Type Requires Holder | Approval Agency cURus, IMQ, MITI/JET |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0071 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,25800 € | 21,29 € |
| 10 | 3,92900 € | 39,29 € |
| 15 | 3,74867 € | 56,23 € |
| 25 | 3,53240 € | 88,31 € |
| 35 | 3,39714 € | 118,90 € |
| 50 | 3,25880 € | 162,94 € |
| Unit Price without VAT: | 4,25800 € |
|---|---|
| Unit Price with VAT: | 5,06702 € |

