Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

5ST 200-R | |
|---|---|
DigiKey Part Number | 5923-5ST200-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ST 200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ST 200-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.15 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, IMQ, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.9 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3110 | SCHURTER Inc. | 1.783 | 486-1335-ND | 1,10000 € | Direct |
| 0218.200HXP | Littelfuse Inc. | 31 | F2412-ND | 1,97000 € | Direct |
| 0218.200MXBP | Littelfuse Inc. | 0 | 0218.200MXBP-ND | 1,41550 € | Direct |
| 0218.200MXP | Littelfuse Inc. | 0 | F1738-ND | 1,88000 € | Direct |
| 0218.200TXP | Littelfuse Inc. | 0 | F4298-ND | 1,22730 € | Direct |











