Direct



GDC-200MA | |
|---|---|
DigiKey Part Number | 283-GDC-200MA-ND |
Manufacturer | |
Manufacturer Product Number | GDC-200MA |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.114 |
Mounting Type Requires Holder | Approval Agency cURus, IMQ |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0213.200MXP | Littelfuse Inc. | 63 | 0213.200MXP-ND | 1,82000 € | Direct |
| 0034.3110 | SCHURTER Inc. | 1.783 | 486-1335-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,00600 € | 55,03 € |
| Unit Price without VAT: | 11,00600 € |
|---|---|
| Unit Price with VAT: | 13,09714 € |



