
0034.3110 | |
|---|---|
DigiKey Part Number | 486-1335-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3110 |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.3110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.256 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,85200 € | 4,26 € |
| 10 | 0,78500 € | 7,85 € |
| 50 | 0,65140 € | 32,57 € |
| 100 | 0,60100 € | 60,10 € |
| 250 | 0,54016 € | 135,04 € |
| 500 | 0,49812 € | 249,06 € |
| 1.000 | 0,45915 € | 459,15 € |
| 5.000 | 0,37929 € | 1.896,45 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |












