0218.200MXP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 1.792
Unit Price: 1,09000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 64
Unit Price: 1,25000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 906
Unit Price: 1,60000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,79904 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 10,68400 €
Datasheet
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.200MXP

DigiKey Part Number
F1738-ND
Manufacturer
Manufacturer Product Number
0218.200MXP
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.341
Part Status
Active
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
1.6 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.3110SCHURTER Inc.1.792486-1335-ND1,09000 €Direct
BK/S506-200-REaton - Electronics Division64283-3057-ND1,25000 €Direct
0034.3767SCHURTER Inc.0486-2553-ND0,00000 €Similar
BK1/GMC-200-REaton - Electronics Division906283-BK1/GMC-200-R-ND1,60000 €Similar
BK1/GMD-200-REaton - Electronics Division0283-BK1/GMD-200-R-ND0,79904 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,87000 €1,87 €
51,55200 €7,76 €
101,43200 €14,32 €
501,18780 €59,39 €
1001,09580 €109,58 €
2500,98460 €246,15 €
5000,90762 €453,81 €
1.0000,83628 €836,28 €
5.0000,78499 €3.924,95 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €