Similar
Similar
Similar
Similar

BK1/GMD-200-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMD-200-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMD-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.2 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 5.19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0239.200HXEP | Littelfuse Inc. | 75 | 0239.200HXEP-ND | 2,62000 € | Similar |
| 0239.200MRET1P | Littelfuse Inc. | 0 | 0239.200MRET1P-ND | 1,33212 € | Similar |
| 0239.200MXEP | Littelfuse Inc. | 0 | 0239.200MXEP-ND | 1,33212 € | Similar |
| 0239.200VXEP | Littelfuse Inc. | 0 | 0239.200VXEP-ND | 5,92200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84568 € | 845,68 € |
| Unit Price without VAT: | 0,84568 € |
|---|---|
| Unit Price with VAT: | 1,00636 € |


