C1H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685H9100-01

DigiKey Part Number
5923-0685H9100-01TR-ND - Tape & Reel (TR)
5923-0685H9100-01CT-ND - Cut Tape (CT)
5923-0685H9100-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685H9100-01
Description
FUSE BRD MT 10A 125VAC 32VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 A 125 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685H9100-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
5.9
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
DC Cold Resistance
0.0039 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96.116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,26000 €1,30 €
100,24000 €2,40 €
500,19940 €9,97 €
1000,18400 €18,40 €
2500,16540 €41,35 €
5000,15258 €76,29 €
1.0000,14073 €140,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09366 €468,30 €
10.0000,08627 €862,70 €
15.0000,08219 €1.232,85 €
25.0000,07730 €1.932,50 €
35.0000,07720 €2.702,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €