
0685H9120-01 | |
|---|---|
DigiKey Part Number | 5923-0685H9120-01TR-ND - Tape & Reel (TR) 5923-0685H9120-01CT-ND - Cut Tape (CT) 5923-0685H9120-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685H9120-01 |
Description | FUSE BRD MT 12A 125VAC 32VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685H9120-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 8.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm) | |
DC Cold Resistance | 0.0032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,19940 € | 9,97 € |
| 100 | 0,18400 € | 18,40 € |
| 250 | 0,16540 € | 41,35 € |
| 500 | 0,15258 € | 76,29 € |
| 1.000 | 0,14073 € | 140,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11613 € | 580,65 € |
| 10.000 | 0,10694 € | 1.069,40 € |
| 15.000 | 0,10188 € | 1.528,20 € |
| 25.000 | 0,09784 € | 2.446,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |






