
C1F 3 | |
|---|---|
DigiKey Part Number | 5923-C1F3TR-ND - Tape & Reel (TR) 5923-C1F3CT-ND - Cut Tape (CT) 5923-C1F3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 3 |
Description | FUSE BRD MT 3A 125VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.19 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
DC Cold Resistance | 0.039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24200 € | 1,21 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,18500 € | 9,25 € |
| 100 | 0,17070 € | 17,07 € |
| 250 | 0,15344 € | 38,36 € |
| 500 | 0,14156 € | 70,78 € |
| 1.000 | 0,13056 € | 130,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09902 € | 495,10 € |
| 10.000 | 0,09120 € | 912,00 € |
| 15.000 | 0,08689 € | 1.303,35 € |
| 25.000 | 0,08208 € | 2.052,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |









