
C1Q 5 | |
|---|---|
DigiKey Part Number | 5923-C1Q5TR-ND - Tape & Reel (TR) 5923-C1Q5CT-ND - Cut Tape (CT) 5923-C1Q5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1Q 5 |
Description | FUSE BOARD MOUNT 5A 125VAC 63VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1Q 5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.075 | |
Approval Agency | CE, CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,16580 € | 8,29 € |
| 100 | 0,15300 € | 15,30 € |
| 250 | 0,13752 € | 34,38 € |
| 500 | 0,12686 € | 63,43 € |
| 1.000 | 0,11701 € | 117,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06166 € | 308,30 € |
| 10.000 | 0,05681 € | 568,10 € |
| 15.000 | 0,05414 € | 812,10 € |
| 25.000 | 0,05093 € | 1.273,25 € |
| 35.000 | 0,04891 € | 1.711,85 € |
| 50.000 | 0,04872 € | 2.436,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |










