P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG2305UX-13

DigiKey Part Number
DMG2305UX-13DITR-ND - Tape & Reel (TR)
DMG2305UX-13DICT-ND - Cut Tape (CT)
DMG2305UX-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2305UX-13
Description
MOSFET P-CH 20V 4.2A SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG2305UX-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
52mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
808 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15400 €1,54 €
1000,09660 €9,66 €
5000,07130 €35,65 €
1.0000,06310 €63,10 €
2.0000,05618 €112,36 €
5.0000,04866 €243,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04269 €426,90 €
20.0000,03889 €777,80 €
30.0000,03695 €1.108,50 €
50.0000,03478 €1.739,00 €
70.0000,03349 €2.344,30 €
100.0000,03224 €3.224,00 €
250.0000,03123 €7.807,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €