CIT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685T4000-01

DigiKey Part Number
5923-0685T4000-01TR-ND - Tape & Reel (TR)
5923-0685T4000-01CT-ND - Cut Tape (CT)
5923-0685T4000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685T4000-01
Description
FUSE BRD MNT 4A 63VAC 63VDC 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685T4000-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.56
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105.038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,26000 €1,30 €
100,23900 €2,39 €
500,19820 €9,91 €
1000,18280 €18,28 €
2500,16440 €41,10 €
5000,15166 €75,83 €
1.0000,13988 €139,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09956 €497,80 €
10.0000,09170 €917,00 €
15.0000,08736 €1.310,40 €
25.0000,08258 €2.064,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €