
0685T2000-01 | |
|---|---|
DigiKey Part Number | 5923-0685T2000-01TR-ND - Tape & Reel (TR) 5923-0685T2000-01CT-ND - Cut Tape (CT) 5923-0685T2000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685T2000-01 |
Description | FUSE BRD MNT 2A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685T2000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.63 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.123 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29600 € | 1,48 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,22700 € | 11,35 € |
| 100 | 0,20950 € | 20,95 € |
| 250 | 0,18832 € | 47,08 € |
| 500 | 0,17372 € | 86,86 € |
| 1.000 | 0,16022 € | 160,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11555 € | 577,75 € |
| 10.000 | 0,10641 € | 1.064,10 € |
| 15.000 | 0,10137 € | 1.520,55 € |
| 25.000 | 0,09738 € | 2.434,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |









