Charger IC Lithium Ion/Polymer 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2667GG-0000-Z

DigiKey Part Number
1589-MP2667GG-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2667GG-0000-ZCT-ND - Cut Tape (CT)
1589-MP2667GG-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2667GG-0000-Z
Description
5V USB, 1000MA, I2C-CONTROLLED L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MP2667GG-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant
Programmable Features
Timer
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1.6A
Battery Pack Voltage
5V
Voltage - Supply (Max)
5.5V
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFQFN
Supplier Device Package
10-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,98400 €9,84 €
250,89360 €22,34 €
1000,79400 €79,40 €
2500,74664 €186,66 €
5000,71800 €359,00 €
1.0000,69446 €694,46 €
2.5000,66960 €1.674,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,65462 €3.273,10 €
10.0000,64230 €6.423,00 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €