



AWP 64-7540-T | |
|---|---|
DigiKey Part Number | HHKC64S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 64-7540-T |
Description | CONN SOCKET 64POS IDC TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34200 € | 13,42 € |
| 36 | 1,22556 € | 44,12 € |
| 72 | 1,16681 € | 84,01 € |
| 108 | 1,13380 € | 122,45 € |
| 252 | 1,06802 € | 269,14 € |
| 504 | 1,01700 € | 512,57 € |
| 1.008 | 0,96847 € | 976,22 € |
| 2.520 | 0,90787 € | 2.287,83 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |












