


H3CCS-6436M | |
|---|---|
DigiKey Part Number | H3CCS-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-6436M |
Description | IDC CBL - HHKC64S/AE64M/HHKC64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 64 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 10,41500 € | 104,15 € |
| 25 | 10,01440 € | 250,36 € |
| 50 | 9,61380 € | 480,69 € |
| 100 | 9,07960 € | 907,96 € |
| 250 | 8,27844 € | 2.069,61 € |
| 500 | 7,74436 € | 3.872,18 € |
| 1.000 | 7,10344 € | 7.103,44 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |




