


H3CCS-6406M | |
|---|---|
DigiKey Part Number | H3CCS-6406M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-6406M |
Description | IDC CBL - HHKC64S/AE64M/HHKC64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,12100 € | 41,21 € |
| 25 | 3,90320 € | 97,58 € |
| 50 | 3,81240 € | 190,62 € |
| 100 | 3,63100 € | 363,10 € |
| 250 | 3,17708 € | 794,27 € |
| 500 | 3,08630 € | 1.543,15 € |
| 1.000 | 2,63244 € | 2.632,44 € |
| 2.500 | 2,45089 € | 6.127,22 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |




