


H3CCS-6418M | |
|---|---|
DigiKey Part Number | H3CCS-6418M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-6418M |
Description | IDC CBL - HHKC64S/AE64M/HHKC64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 64 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,64900 € | 66,49 € |
| 25 | 6,26360 € | 156,59 € |
| 50 | 6,10300 € | 305,15 € |
| 100 | 5,94240 € | 594,24 € |
| 250 | 5,30000 € | 1.325,00 € |
| 500 | 4,97878 € | 2.489,39 € |
| 1.000 | 4,40060 € | 4.400,60 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |




