
AWG28-64/F/300 | |
|---|---|
DigiKey Part Number | AE64M-300-ND 123-AWG28-64/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-64/F/300 |
Description | CBL RIBN 64COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 64 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 64 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.200" (81.28mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 5 | 5,01600 € | 25,08 € |
| 10 | 4,54700 € | 45,47 € |
| 25 | 3,99200 € | 99,80 € |
| 50 | 3,61740 € | 180,87 € |
| 100 | 3,27960 € | 327,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,92457 € | 877,37 € |
| 600 | 2,65803 € | 1.594,82 € |
| 900 | 2,51517 € | 2.263,65 € |
| 1.500 | 2,34799 € | 3.521,98 € |
| 2.100 | 2,25500 € | 4.735,50 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |



















