LTC4301LIDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,31363 €
Datasheet

Similar


NXP USA Inc.
In Stock: 10.060
Unit Price: 1,51000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 15.637
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,64000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 8.651
Unit Price: 1,21000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 40.465
Unit Price: 1,16000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 189
Unit Price: 1,27000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 10.684
Unit Price: 1,09000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 1.360
Unit Price: 0,90000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,92000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.987
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 38.231
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.806
Unit Price: 1,15000 €
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4301LIDD#TR

DigiKey Part Number
LTC4301LIDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4301LIDD#TR
Description
IC REDRIVER I2C HOTSWAP 2CH 8DFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4301LIDD#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Buffer, ReDriver
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
4.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types