
PI6ULS5V9515AUEX | |
|---|---|
DigiKey Part Number | PI6ULS5V9515AUEXTR-ND - Tape & Reel (TR) PI6ULS5V9515AUEXCT-ND - Cut Tape (CT) PI6ULS5V9515AUEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9515AUEX |
Description | IC REDRIVER I2C 1CH 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 1.7mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58240 € | 14,56 € |
| 100 | 0,51360 € | 51,36 € |
| 250 | 0,48080 € | 120,20 € |
| 500 | 0,46098 € | 230,49 € |
| 1.000 | 0,44466 € | 444,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42743 € | 1.068,58 € |
| 5.000 | 0,41704 € | 2.085,20 € |
| 7.500 | 0,41185 € | 3.088,88 € |
| 12.500 | 0,40608 € | 5.076,00 € |
| 17.500 | 0,40272 € | 7.047,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |



