8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9515AD,118

DigiKey Part Number
568-1031-2-ND - Tape & Reel (TR)
568-1031-1-ND - Cut Tape (CT)
568-1031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9515AD,118
Description
IC REDRIVER I2C 2CH 400KHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9515AD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
800µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,91700 €9,17 €
250,83200 €20,80 €
1000,73840 €73,84 €
2500,69368 €173,42 €
5000,66674 €333,37 €
1.0000,64457 €644,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,62116 €1.552,90 €
5.0000,60705 €3.035,25 €
7.5000,59999 €4.499,93 €
12.5000,59216 €7.402,00 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €