Buffer, ReDriver 1 Channel 1MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9617ADPJ

DigiKey Part Number
568-10211-2-ND - Tape & Reel (TR)
568-10211-1-ND - Cut Tape (CT)
568-10211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9617ADPJ
Description
IC REDRIVER I2C 1CH 1MHZ 8TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 1MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9617ADPJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
1MHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
8µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63500 €6,35 €
250,57280 €14,32 €
1000,50470 €50,47 €
2500,47236 €118,09 €
5000,45278 €226,39 €
1.0000,43671 €436,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41974 €1.049,35 €
5.0000,40951 €2.047,55 €
7.5000,40439 €3.032,93 €
12.5000,39872 €4.984,00 €
17.5000,39540 €6.919,50 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €