PT7C43390LEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9617AUEX

DigiKey Part Number
PI6ULS5V9617AUEXDITR-ND - Tape & Reel (TR)
PI6ULS5V9617AUEXDICT-ND - Cut Tape (CT)
PI6ULS5V9617AUEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6ULS5V9617AUEX
Description
IC BUFFER I2C/SMBUS 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
0.6V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.051
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,89500 €8,95 €
250,81120 €20,28 €
1000,71950 €71,95 €
2500,67576 €168,94 €
5000,64938 €324,69 €
1.0000,62769 €627,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,60479 €1.511,98 €
5.0000,59099 €2.954,95 €
7.5000,58408 €4.380,60 €
12.5000,57642 €7.205,25 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €