LT6013CS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 414
Unit Price: 2,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.332
Unit Price: 2,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 281
Unit Price: 1,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 795
Unit Price: 12,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.590
Unit Price: 11,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.385
Unit Price: 0,69000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6013CS8#TRPBF

DigiKey Part Number
LT6013CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6013CS8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6013CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
25 µV
Current - Supply
200µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,03696 €5.092,40 €
Manufacturers Standard Package
Unit Price without VAT:2,03696 €
Unit Price with VAT:2,42398 €