
OPA196ID | |
|---|---|
DigiKey Part Number | 296-47071-ND |
Manufacturer | |
Manufacturer Product Number | OPA196ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA196ID Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 140µA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 7V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 20 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27300 € | 12,73 € |
| 75 | 1,05640 € | 79,23 € |
| 150 | 1,00600 € | 150,90 € |
| 300 | 0,96457 € | 289,37 € |
| 525 | 0,93651 € | 491,67 € |
| 1.050 | 0,90736 € | 952,73 € |
| 2.550 | 0,87744 € | 2.237,47 € |
| 5.025 | 0,85911 € | 4.317,03 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

