
OPA172IDR | |
|---|---|
DigiKey Part Number | 296-37237-2-ND - Tape & Reel (TR) 296-37237-1-ND - Cut Tape (CT) 296-37237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA172IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA172IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59000 € | 15,90 € |
| 25 | 1,45320 € | 36,33 € |
| 100 | 1,30190 € | 130,19 € |
| 250 | 1,22996 € | 307,49 € |
| 500 | 1,18656 € | 593,28 € |
| 1.000 | 1,15085 € | 1.150,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11314 € | 2.782,85 € |
| 5.000 | 1,09042 € | 5.452,10 € |
| 7.500 | 1,07903 € | 8.092,72 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |





