



OPTO-150 | |
|---|---|
DigiKey Part Number | 2244-OPTO-150-ND |
Manufacturer | |
Manufacturer Product Number | OPTO-150 |
Description | OPTOISOLATOR 1CH PHVOLT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | OPTO-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HVM Technology, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - DC Forward (If) (Max) | 360 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,92000 € | 72,92 € |
| 10 | 61,57900 € | 615,79 € |
| 100 | 55,05990 € | 5.505,99 € |
| Unit Price without VAT: | 72,92000 € |
|---|---|
| Unit Price with VAT: | 86,77480 € |










