
TLV07IDR | |
|---|---|
DigiKey Part Number | 296-47395-2-ND - Tape & Reel (TR) 296-47395-1-ND - Cut Tape (CT) 296-47395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV07IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV07IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 930µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43000 € | 10,75 € |
| 100 | 0,37700 € | 37,70 € |
| 250 | 0,35176 € | 87,94 € |
| 500 | 0,33652 € | 168,26 € |
| 1.000 | 0,32396 € | 323,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31072 € | 776,80 € |
| 5.000 | 0,30273 € | 1.513,65 € |
| 7.500 | 0,29874 € | 2.240,55 € |
| 12.500 | 0,29431 € | 3.678,88 € |
| 17.500 | 0,29172 € | 5.105,10 € |
| 25.000 | 0,28923 € | 7.230,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |










