


LT1935ES5#TRPBF | |
|---|---|
DigiKey Part Number | LT1935ES5#TRPBFTR-ND - Tape & Reel (TR) LT1935ES5#TRPBFCT-ND - Cut Tape (CT) LT1935ES5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1935ES5#TRPBF |
Description | IC REG BST FLYBACK ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1935ES5#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1935ES5#TRMPBF | Analog Devices Inc. | 2.311 | 505-LT1935ES5#TRMPBFCT-ND | 7,56000 € | Parametric Equivalent |
| LM2733XMF/NOPB | Texas Instruments | 3.542 | LM2733XMF/NOPBCT-ND | 2,15000 € | Similar |
| LM2733XMFX/NOPB | Texas Instruments | 5.997 | LM2733XMFX/NOPBCT-ND | 1,61000 € | Similar |
| LM2733YMF/NOPB | Texas Instruments | 3.149 | LM2733YMF/NOPBCT-ND | 2,15000 € | Similar |
| LM2733YMFX/NOPB | Texas Instruments | 2.818 | 296-35167-1-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,86700 € | 58,67 € |
| 25 | 5,44440 € | 136,11 € |
| 100 | 4,97990 € | 497,99 € |
| 250 | 4,87632 € | 1.219,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,39932 € | 10.998,30 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |
















