
VJ0603Y104KXQCW1BC | |
|---|---|
DigiKey Part Number | 720-1689-2-ND - Tape & Reel (TR) 720-1689-1-ND - Cut Tape (CT) 720-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KXQCW1BC |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04490 € | 4,49 € |
| 500 | 0,03378 € | 16,89 € |
| 1.000 | 0,03032 € | 30,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02512 € | 100,48 € |
| 8.000 | 0,02214 € | 177,12 € |
| 12.000 | 0,02202 € | 264,24 € |
| 20.000 | 0,02126 € | 425,20 € |
| 28.000 | 0,01910 € | 534,80 € |
| 40.000 | 0,01903 € | 761,20 € |
| 48.000 | 0,01900 € | 912,00 € |
| 96.000 | 0,01882 € | 1.806,72 € |
| 100.000 | 0,01877 € | 1.877,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



