


LT1962EMS8-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1962EMS8-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT1962EMS8-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT1962EMS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1962EMS8-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 300MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1962EMS8-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 300mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 3,80800 € | 38,08 € |
| 25 | 3,30200 € | 82,55 € |
| 100 | 2,72950 € | 272,95 € |
| 250 | 2,44840 € | 612,10 € |
| 500 | 2,27800 € | 1.139,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,27801 € | 5.695,03 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |












