


LT1962IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1962IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1962IMS8#PBF |
Description | IC REG LIN POS ADJ 300MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1962IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.43V @ 300mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,22200 € | 42,22 € |
| 50 | 3,33100 € | 166,55 € |
| 100 | 3,04660 € | 304,66 € |
| 250 | 2,74036 € | 685,09 € |
| 500 | 2,60190 € | 1.300,95 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |










